Vishay KBPC1005 technical specifications.
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 55A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
