The KBPC608 rectifier diode features a maximum forward surge current of 109A and a maximum operating temperature of 150°C. It is packaged in a D-case with dimensions of 5.33mm height, 15.75mm length, and 15.75mm width. The device is RoHS compliant and available in bulk packaging.
Vishay KBPC608 technical specifications.
| Package/Case | D |
| Height | 5.33mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 109A |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 137A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC608 to view detailed technical specifications.
No datasheet is available for this part.