
The KBPC806 is a bridge rectifier diode from Vishay with a current rating of 8A and a maximum repetitive reverse voltage of 600V. It is designed for through hole mounting in a D-PAK package. The diode operates over a temperature range of -55°C to 150°C. It meets RoHS compliance requirements.
Vishay KBPC806 technical specifications.
| Package/Case | D |
| Current Rating | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC806 to view detailed technical specifications.
No datasheet is available for this part.