Vishay KBU6K1 technical specifications.
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBU6K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.