
Vishay
KBU6M-E4
DIODE 6 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode
MountingThrough Hole
Quick Jump:
Technical Specifications
Vishay KBU6M-E4 technical specifications.
General
Forward Current
6A
Height
19.3mm
Length
23.7mm
Max Forward Surge Current (Ifsm)
250A
Max Operating Temperature
150°C
Min Operating Temperature
-50°C
Max Repetitive Reverse Voltage (Vrrm)
1kV
Max Reverse Current
5uA
Mount
Through Hole
RoHS Compliant
Yes
Width
7.1mm
Compliance
RoHS
Compliant
Datasheet
Vishay KBU6M-E4 Datasheet
Download the complete datasheet for Vishay KBU6M-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.