Vishay KP1830-322-061-W technical specifications.
| Capacitance | 22nF |
| Dielectric | PP |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830-322-061-W to view detailed technical specifications.
No datasheet is available for this part.