Vishay KP1836-168/135-W technical specifications.
| Capacitance | 680pF |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836-168/135-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.