Vishay L016N002CYYHET0000 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay L016N002CYYHET0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.