Vishay L016N004BYYHET0000 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay L016N004BYYHET0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.