Vishay L0805M10R0FBT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Resistance | 10R |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L0805M10R0FBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.