
The L0805M4R70FBT resistor from Vishay features a 4.7 ohm resistance value with a 1% tolerance. It is a thin film resistor with a surface mount technology (SMT) termination. The resistor has a 0805 package case code, measuring 1.91mm in length and 1.27mm in width. It is suitable for use in a variety of applications where a high degree of accuracy is required.
Vishay L0805M4R70FBT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 1.91mm |
| Resistance | 4.7R |
| Resistor Type | Thin Film |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L0805M4R70FBT to view detailed technical specifications.
No datasheet is available for this part.