Vishay L0805M5R00FGT technical specifications.
| Package/Case | 0805 |
| Resistance | 5R |
| Resistor Type | Thin Film |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L0805M5R00FGT to view detailed technical specifications.
No datasheet is available for this part.