Vishay L0805M5R00FGW technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Resistance | 5R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L0805M5R00FGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.