Vishay L0805MR100GBW technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 1.91mm |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L0805MR100GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.