Vishay L1020M1R00KBW technical specifications.
| Case Code (Imperial) | 1020 |
| Case Code (Metric) | 2550 |
| Length | 2.54mm |
| Resistance | 1R |
| Resistor Type | Thin Film |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L1020M1R00KBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.