Vishay L2010K6R20GBW technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Resistance | 6.2R |
| Resistor Type | Thin Film |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 0.001199oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L2010K6R20GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.