Vishay L2512MR180GBT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.5mm |
| Length | 6.3mm |
| Resistance | 180mR |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L2512MR180GBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.