Vishay LC20BK1002FTR technical specifications.
| Number of Resistors | 19 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | LCC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LC20BK1002FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.