The LCA0207330R5%A2 resistor from Vishay features a carbon film construction with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in an axial package with a length of 8.1mm and is conformal coated. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Vishay LCA0207330R5%A2 technical specifications.
| Package/Case | Conformal |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCA0207330R5%A2 to view detailed technical specifications.
No datasheet is available for this part.