
The LCE12A/54 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 19.9V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 175°C and is available in quantities of 1400 pieces on tape and reel. The device is designed for use with a 12V supply voltage and has a maximum surge current of 75A.
Vishay LCE12A/54 technical specifications.
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LCE12A/54 to view detailed technical specifications.
No datasheet is available for this part.
