The LCE12A-E3/1 is a unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 19.9V and a maximum operating temperature range of -65°C to 175°C. It can handle a maximum surge current of 75A and operates at a supply voltage of 12V. The device is available in bulk packaging with 1500 pieces per package.
Vishay LCE12A-E3/1 technical specifications.
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE12A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.