
The LCE12A-E3/51 is a unidirectional diode with a minimum breakdown voltage of 13.3V and a maximum clamping voltage of 19.9V. It can withstand a maximum surge current of 75A and a peak pulse power of 1.5kW. Operating temperature range is from -65°C to 175°C. This diode is available in bulk packaging with 1500 units per package. It is RoHS compliant and not radiation hardened.
Vishay LCE12A-E3/51 technical specifications.
| Clamping Voltage | 19.9V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE12A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.