The LCE14A-E3/51 is a unidirectional diode with a clamping voltage of 23.2V and a minimum breakdown voltage of 15.6V. It operates at a maximum temperature of 175°C and a minimum temperature of -65°C. The device has a maximum reverse leakage current of 5uA and a maximum surge current of 65A. It is designed for through hole mounting and is available in bulk packaging with 1500 units per package.
Vishay LCE14A-E3/51 technical specifications.
| Clamping Voltage | 23.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Operating Supply Voltage | 14V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 65A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE14A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.