
The LCE15A-E3/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 24.4V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 175°C and is available in a tape and reel packaging format. The device is RoHS compliant and features a capacitance of 100pF.
Vishay LCE15A-E3/4 technical specifications.
| Capacitance | 100pF |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | LCE |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE15A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
