
The LCE16A/54 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V. It operates within a temperature range of -65°C to 175°C and can withstand a maximum surge current of 57A. The device is available in tape and reel packaging with a quantity of 1400 units. It is not RoHS compliant.
Vishay LCE16A/54 technical specifications.
| Clamping Voltage | 26V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Operating Supply Voltage | 16V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LCE16A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.