
The LCE16A-E3/51 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V. It operates over a temperature range of -65°C to 175°C and can withstand a maximum reverse leakage current of 5uA. The device is available in bulk packaging with a quantity of 1500 units per package. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Vishay LCE16A-E3/51 technical specifications.
| Clamping Voltage | 26V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 57A |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE16A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.