
Vishay LCE20A-E3/51 technical specifications.
| Clamping Voltage | 32.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 46A |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE20A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
