The LCE28A/1 Zener diode from Vishay features a clamping voltage of 45.5V and a leakage current of 5uA. It operates within a temperature range of -65°C to 175°C and is suitable for use with an operating supply voltage of 28V. The device is available in bulk packaging and is not RoHS compliant.
Vishay LCE28A/1 technical specifications.
| Clamping Voltage | 45.5V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LCE28A/1 to view detailed technical specifications.
No datasheet is available for this part.