The LCE28A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 45.5V and a maximum surge current of 33A. It operates within a temperature range of -65°C to 175°C and is available in bulk packaging with 1500 units per package. The device is RoHS compliant and has an axial termination.
Vishay LCE28A-E3/1 technical specifications.
| Clamping Voltage | 45.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE28A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.