The LCE28A-E3/4 is a unidirectional diode with a clamping voltage of 45.5V, operating within a temperature range of -65°C to 175°C. It can handle a maximum surge current of 33A and a peak pulse power of 1.5kW. The diode is available in a package quantity of 1400 units, packaged in tape and reel. It is RoHS compliant and features an axial termination.
Vishay LCE28A-E3/4 technical specifications.
| Clamping Voltage | 45.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE28A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.