The LCE28A-E3/51 is a unidirectional Zener diode with a clamping voltage of 45.5V and a minimum breakdown voltage of 31.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in bulk packaging with 1500 pieces per package and is RoHS compliant.
Vishay LCE28A-E3/51 technical specifications.
| Clamping Voltage | 45.5V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE28A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.