The LCE7.0A-E3/1 is a unidirectional transient voltage suppressor with a clamping voltage of 12V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 175°C and is supplied with a voltage of 7V. The device is packaged in bulk quantities of 1500 units and is compliant with RoHS regulations.
Vishay LCE7.0A-E3/1 technical specifications.
| Clamping Voltage | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE7.0A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.