
The LCE7.5A-E3/51 is a unidirectional diode with a minimum breakdown voltage of 8.33V and a clamping voltage of 12.9V. It can withstand a maximum surge current of 100A and a peak pulse power of 1.5kW. Operating temperature range is from -65°C to 175°C. The diode is available in bulk packaging with 1500 units per package. It is RoHS compliant.
Vishay LCE7.5A-E3/51 technical specifications.
| Clamping Voltage | 12.9V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE7.5A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.