The LCE8.0A-E3/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 13.6V and a maximum operating temperature of 175°C. It can handle a maximum surge current of 100A and operates within a temperature range of -65°C to 175°C. The device is available in a tape and reel packaging format with 1400 pieces per package. It is RoHS compliant and suitable for use in applications requiring transient voltage suppression.
Vishay LCE8.0A-E3/4 technical specifications.
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE8.0A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.