Vishay LL103CGS08 technical specifications.
| Average Rectified Current | 200mA |
| Diameter | 1.6mm |
| Forward Current | 200mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL103CGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.