Vishay LMU964MMU01020DB00 technical specifications.
| Package/Case | 0102 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Mount | Surface Mount |
| Series | MMU - Precision |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LMU964MMU01020DB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.