Vishay LOPL-E001C technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Max Current Rating | 350mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | LOPL |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 13.7°C/W |
| Viewing Angle | 110° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LOPL-E001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
