Vishay LOPL-E001WA technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 350mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 7.4mm |
| Luminous Flux | 43lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 510 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay LOPL-E001WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.