Vishay LOPL-E011HA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Domed, Circular |
| Luminous Flux | 44lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 510 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LOPL |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LOPL-E011HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.