Vishay LOPL-E011M technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3800 K |
| Forward Current | 350mA |
| Height | 3.15mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 35lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LOPL-E011M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.