1W Red AlInGaP LED emitter on MCPCB, featuring a 350mA forward current and 1.15W power dissipation. This SMD/SMT component offers a luminous flux of 37lm at 25°C, with a 625nm wavelength and a wide 110° viewing angle. Encased in a clear, domed circular lens, it operates from -40°C to 80°C and is lead-free.
Vishay LOPL-E011RA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 8mm |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8mm |
| Lens Color | Clear |
| Lens Style | Domed, Circular |
| Luminous Flux | 37lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 510 |
| Packaging | Tray |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | LOPL |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LOPL-E011RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.