Vishay LOPL-E011WA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | x=0.33/y=0.32K |
| Depth | 8mm |
| Forward Current | 350mA |
| Height | 3.15mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 45lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 510 |
| Packaging | Tray |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | LOPL |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LOPL-E011WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.