The LPE-6855-221NA is a general purpose inductor from Vishay with a nominal inductance of 220uH and a DC resistance of 0.34 Ohms. It has a maximum operating temperature of 125C and a rated current of 0.76A. The inductor is available in a dual in-line package and is not shielded. It is designed for use as a filter choke and has a tolerance of 30%. The inductor is suitable for surface mount applications.
Vishay LPE-6855-221NA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.76 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-6855 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE-6855-221NA to view detailed technical specifications.
No datasheet is available for this part.