
Red seven-segment single-digit display, 0.56-inch character height, featuring 624nm wavelength and 25mA forward current. This through-hole component offers 17mcd luminous intensity and a maximum power dissipation of 70mW. Operating across a wide temperature range of -35°C to 105°C, it is housed in a DIP package and is RoHS compliant.
Vishay LSHD-5503 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-5503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
