
Green 7-segment LED display with a 0.56-inch character height and 14.22mm viewing area. Features a 569nm wavelength, 2.4mcd luminous intensity, and 20mA forward current. Operates at 2.1V with a maximum power dissipation of 75mW. This through-hole mount component is lead-free, RoHS compliant, and housed in a DIP package.
Vishay LSHD-5601 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.