
Red 0.3-inch single-digit 7-segment LED display, featuring through-hole mounting in a 10-pin DIP package. Delivers 12mcd luminous intensity at a 25mA forward current and 2.1V operating voltage. Operates across a -35°C to 105°C temperature range with a maximum power dissipation of 70mW. This lead-free, RoHS-compliant component utilizes an 8-element design with a 624nm wavelength.
Vishay LSHD-7503 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 3.94mm |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-7503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
