
Green 0.3-inch single-digit 7-segment display with 8 elements, designed for through-hole mounting in a DIP package. Features a forward current of 20mA, luminous intensity of 1.6mcd, and a wavelength of 569nm. Operates with a 2.1V forward voltage and a 5V reverse voltage, with a maximum power dissipation of 75mW. This lead-free, RoHS-compliant component offers a wide operating temperature range from -35°C to 105°C.
Vishay LSHD-7803 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 3.94mm |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-7803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
