
LSHD Series Single Seven Segment Red 9000 ucd 650 nm Cathode LED Display
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LSHD-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 3.94mm |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
