Vishay LSR3700002200KR500 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSR3700002200KR500 to view detailed technical specifications.
No datasheet is available for this part.