Vishay LTA-1000E technical specifications.
| Package/Case | PDIP |
| Color | Red, Orange |
| Current | 25mA |
| Depth | 10.16mm |
| Forward Current | 25mA |
| Illumination Color | Red, Orange |
| Length | 25.27mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTA-1000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.